Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 524-11 TCopy
Order Code1437536
Product RangeEA-PS 500 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 524-11 TCopy
Order Code1437536
Product RangeEA-PS 500 Series
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs1 Output
Output Voltage Min22V
Output Voltage Max29V
Output Current Min-
Output Current Max10.5A
Power Rating300W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty2 Years
Product RangeEA-PS 500 Series
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
The EA-PS 524-11 T is a 22-29V, 10.5A, 300W fixed-output power supply designed for connection to equipment requiring a stable DC-power supply. Encased in a very compact, multifunctional bracket.
- Primary switched with PFC
- Desk mount with 4mm sockets
- Temperature controlled fan provides appropriate cooling
- EMI : EN 55014 part 1 and EN55014 part 2
- Remote sense
Applications
Test & Measurement, Power Management
Contents
Power Cable and User manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
22V
Output Current Min
-
Power Rating
300W
Supply Voltage Max
264VAC
Product Range
EA-PS 500 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
29V
Output Current Max
10.5A
Supply Voltage Min
90VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75
