Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoWS1085300F130WA.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4050546
Product RangeWS1 Series
Your Part Number
298 In Stock
Need more?
298 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.830 (CNY30.3179) |
| 10+ | CNY22.590 (CNY25.5267) |
| 25+ | CNY21.100 (CNY23.843) |
| 50+ | CNY20.020 (CNY22.6226) |
| 100+ | CNY19.010 (CNY21.4813) |
| 250+ | CNY18.000 (CNY20.340) |
| 500+ | CNY16.920 (CNY19.1196) |
| 1000+ | CNY16.700 (CNY18.871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.83 (CNY30.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoWS1085300F130WA.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4050546
Product RangeWS1 Series
Technical Datasheet
Microswitch ActuatorPin Plunger
Contact Current Max3A
Contact Voltage DC Nom12V
Product RangeWS1 Series
Contact Voltage AC Nom250V
Technical Specifications
Microswitch Actuator
Pin Plunger
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
250V
Contact Current Max
3A
Product Range
WS1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583
