Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoWS1085300F130SA.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4050545
Product RangeWS1 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.160 (CNY29.5608) |
| 10+ | CNY21.980 (CNY24.8374) |
| 25+ | CNY20.560 (CNY23.2328) |
| 50+ | CNY19.550 (CNY22.0915) |
| 100+ | CNY18.540 (CNY20.9502) |
| 250+ | CNY17.330 (CNY19.5829) |
| 500+ | CNY16.520 (CNY18.6676) |
| 1000+ | CNY16.270 (CNY18.3851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.16 (CNY29.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoWS1085300F130SA.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4050545
Product RangeWS1 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Switch TerminalsSolder Lug
Contact Current Max3A
Contact Voltage DC Nom12V
Product RangeWS1 Series
Technical Specifications
Microswitch Type
Snap Action
Switch Terminals
Solder Lug
Contact Voltage DC Nom
12V
Microswitch Actuator
Pin Plunger
Contact Current Max
3A
Product Range
WS1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000922
