Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoWS10850100F130WA.Copy
Order Code4050544
Product RangeWS1 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.580 (CNY32.2954) |
| 10+ | CNY26.540 (CNY29.9902) |
| 25+ | CNY24.970 (CNY28.2161) |
| 50+ | CNY24.490 (CNY27.6737) |
| 100+ | CNY19.920 (CNY22.5096) |
| 250+ | CNY18.900 (CNY21.357) |
| 500+ | CNY17.880 (CNY20.2044) |
| 1000+ | CNY16.850 (CNY19.0405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.58 (CNY32.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoWS10850100F130WA.Copy
Order Code4050544
Product RangeWS1 Series
Technical Datasheet
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Contact Current Max100mA
Contact Voltage DC Nom48V
Product RangeWS1 Series
Contact Voltage AC Nom250V
Technical Specifications
Microswitch Actuator
Pin Plunger
Contact Current Max
100mA
Product Range
WS1 Series
Contact Configuration
SPDT
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003593
