Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV8FW3SS311.Copy
Order Code3217193
Product RangeULV8 Series
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.540 (CNY122.6502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.54 (CNY122.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV8FW3SS311.Copy
Order Code3217193
Product RangeULV8 Series
Technical Datasheet
Product RangeULV8 Series
Contact Current AC Max3A
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Product Range
ULV8 Series
Contact Current DC Max
-
IP Rating
IP67
Illumination Colour
Red
Contact Current AC Max
3A
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066498
