Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV8FPBSS344Copy
Manufacturer Standard Lead Time13 weeks
Order Code3513892
Product RangeULV8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY160.700 (CNY181.591) |
| 250+ | CNY152.480 (CNY172.3024) |
Price for:Each
Minimum: 100
Multiple: 100
CNY16,070.00 (CNY18,159.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV8FPBSS344Copy
Manufacturer Standard Lead Time13 weeks
Order Code3513892
Product RangeULV8 Series
Technical Datasheet
Product RangeULV8 Series
Contact ConfigurationSPDT
Contact Current AC Max3A
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded with Socket
Illumination ColourBlue
Technical Specifications
Product Range
ULV8 Series
Contact Current AC Max
3A
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Blue
Contact Configuration
SPDT
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Wire Leaded with Socket
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
