Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV8F2BSLL15L35.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3922445
Your Part Number
501 In Stock
Need more?
501 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.110 (CNY161.7143) |
| 5+ | CNY135.490 (CNY153.1037) |
| 10+ | CNY127.810 (CNY144.4253) |
| 25+ | CNY120.190 (CNY135.8147) |
| 50+ | CNY115.470 (CNY130.4811) |
| 100+ | CNY109.540 (CNY123.7802) |
| 250+ | CNY107.380 (CNY121.3394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.11 (CNY161.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV8F2BSLL15L35.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3922445
Technical Datasheet
Panel Cutout Diameter25mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Flat
Contact Voltage VAC250V
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
25mm
Switch Operation
On-(On)
Contact Voltage VAC
250V
IP Rating
IP67
Illumination Colour
Red
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
