Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV7FPBSS331.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3513887
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.180 (CNY217.1634) |
| 5+ | CNY180.120 (CNY203.5356) |
| 10+ | CNY168.050 (CNY189.8965) |
| 25+ | CNY159.360 (CNY180.0768) |
| 50+ | CNY153.090 (CNY172.9917) |
| 100+ | CNY147.090 (CNY166.2117) |
| 250+ | CNY139.610 (CNY157.7593) |
| 5000+ | CNY135.550 (CNY153.1715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.18 (CNY217.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV7FPBSS331.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3513887
Technical Datasheet
Pushbutton Actuator StyleRound Flat
Contact Current AC Max3A
Contact Current DC Max-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded with Socket
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Pushbutton Actuator Style
Round Flat
Contact Current DC Max
-
Switch Mounting
Panel Mount
Illumination Colour
Green
Contact Current AC Max
3A
IP Rating
IP67
Switch Terminals
Wire Leaded with Socket
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070762
