Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV7F2HSLL16L21.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3922442
Product RangeULV7 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.010 (CNY164.9913) |
| 5+ | CNY138.260 (CNY156.2338) |
| 10+ | CNY130.440 (CNY147.3972) |
| 25+ | CNY122.690 (CNY138.6397) |
| 50+ | CNY117.830 (CNY133.1479) |
| 100+ | CNY111.770 (CNY126.3001) |
| 250+ | CNY109.540 (CNY123.7802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.01 (CNY164.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV7F2HSLL16L21.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3922442
Product RangeULV7 Series
Technical Datasheet
Product RangeULV7 Series
Panel Cutout Diameter22mm
Contact ConfigurationDPDT
Pushbutton Actuator StyleRound Flat
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
IP RatingIP67
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Product Range
ULV7 Series
Contact Configuration
DPDT
Contact Current AC Max
3A
Contact Current DC Max
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Pushbutton Actuator Style
Round Flat
Contact Voltage VAC
250V
IP Rating
IP67
Illumination Colour
Red
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033045
