Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV4FW3SS331.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3106225
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.090 (CNY186.5517) |
| 5+ | CNY154.700 (CNY174.811) |
| 10+ | CNY144.320 (CNY163.0816) |
| 25+ | CNY137.920 (CNY155.8496) |
| 50+ | CNY131.520 (CNY148.6176) |
| 100+ | CNY126.390 (CNY142.8207) |
| 250+ | CNY119.920 (CNY135.5096) |
| 5000+ | CNY115.200 (CNY130.176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.09 (CNY186.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Switch Operation
On-On
Contact Current DC Max
-
IP Rating
IP67
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029212
