Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV4FMGSS341.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3397341
Product RangeULV4 Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.000 (CNY212.440) |
| 5+ | CNY176.210 (CNY199.1173) |
| 10+ | CNY164.410 (CNY185.7833) |
| 25+ | CNY157.130 (CNY177.5569) |
| 50+ | CNY149.780 (CNY169.2514) |
| 100+ | CNY143.920 (CNY162.6296) |
| 250+ | CNY136.570 (CNY154.3241) |
| 5000+ | CNY132.400 (CNY149.612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.00 (CNY212.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV4FMGSS341.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3397341
Product RangeULV4 Series
Technical Datasheet
Product RangeULV4 Series
Switch OperationOn-On
Contact Current AC Max3A
Contact Voltage VAC250V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourBlue
Technical Specifications
Product Range
ULV4 Series
Contact Current AC Max
3A
IP Rating
IP67
Switch Terminals
Wire Leaded
Switch Operation
On-On
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Illumination Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090357
