Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV4FMBSS544Copy
Manufacturer Standard Lead Time16 weeks
Order Code3397340
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.640 (CNY195.0832) |
| 5+ | CNY161.780 (CNY182.8114) |
| 10+ | CNY150.930 (CNY170.5509) |
| 25+ | CNY144.260 (CNY163.0138) |
| 50+ | CNY137.520 (CNY155.3976) |
| 100+ | CNY132.120 (CNY149.2956) |
| 250+ | CNY125.380 (CNY141.6794) |
| 5000+ | CNY120.800 (CNY136.504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.64 (CNY195.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV4FMBSS544Copy
Manufacturer Standard Lead Time16 weeks
Order Code3397340
Technical Datasheet
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Panel Cutout (H x W)-
Technical Specifications
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Terminals
Wire Leaded
Contact Current DC Max
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070353
