Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV4F2GSLL43L18.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3922438
Product RangeULV4 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.650 (CNY155.5445) |
| 5+ | CNY130.300 (CNY147.239) |
| 10+ | CNY122.960 (CNY138.9448) |
| 25+ | CNY115.610 (CNY130.6393) |
| 50+ | CNY111.090 (CNY125.5317) |
| 100+ | CNY105.360 (CNY119.0568) |
| 250+ | CNY103.270 (CNY116.6951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.65 (CNY155.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV4F2GSLL43L18.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3922438
Product RangeULV4 Series
Technical Datasheet
Product RangeULV4 Series
Switch OperationOn-On
Pushbutton Actuator StyleRound Flat
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch TerminalsSolder Lug
Illumination ColourBlue
Panel Cutout (H x W)-
Technical Specifications
Product Range
ULV4 Series
Pushbutton Actuator Style
Round Flat
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Switch Operation
On-On
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP67
Illumination Colour
Blue
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
