Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV4F2BSLL34L20.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3922437
Product RangeULV4 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.460 (CNY136.1198) |
| 5+ | CNY112.910 (CNY127.5883) |
| 10+ | CNY105.300 (CNY118.989) |
| 25+ | CNY101.660 (CNY114.8758) |
| 50+ | CNY97.950 (CNY110.6835) |
| 100+ | CNY94.110 (CNY106.3443) |
| 250+ | CNY91.950 (CNY103.9035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.46 (CNY136.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV4F2BSLL34L20.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3922437
Product RangeULV4 Series
Technical Datasheet
Product RangeULV4 Series
Panel Cutout Diameter19mm
Pushbutton Actuator StyleRound Flat
Contact Current AC Max3A
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Product Range
ULV4 Series
Pushbutton Actuator Style
Round Flat
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Contact Current AC Max
3A
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
