Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV4F2BSLL15L35.Copy
Order Code3922436
Product RangeULV4 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.410 (CNY127.0233) |
| 5+ | CNY105.390 (CNY119.0907) |
| 10+ | CNY98.430 (CNY111.2259) |
| 25+ | CNY94.950 (CNY107.2935) |
| 50+ | CNY91.540 (CNY103.4402) |
| 100+ | CNY87.990 (CNY99.4287) |
| 250+ | CNY86.020 (CNY97.2026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.41 (CNY127.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV4F2BSLL15L35.Copy
Order Code3922436
Product RangeULV4 Series
Technical Datasheet
Product RangeULV4 Series
Panel Cutout Diameter19mm
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourSilver
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch TerminalsSolder Lug
Illumination ColourRed
Technical Specifications
Product Range
ULV4 Series
Switch Operation
On-(On)
Actuator / Cap Colour
Silver
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Terminals
Solder Lug
Panel Cutout Diameter
19mm
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP67
Illumination Colour
Red
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
