Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV4F23SLL41L17Copy
Manufacturer Standard Lead Time16 weeks
Order Code3922441
Product RangeULV4 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.330 (CNY149.5329) |
| 5+ | CNY124.030 (CNY140.1539) |
| 10+ | CNY115.680 (CNY130.7184) |
| 25+ | CNY111.630 (CNY126.1419) |
| 50+ | CNY107.590 (CNY121.5767) |
| 100+ | CNY103.340 (CNY116.7742) |
| 250+ | CNY100.980 (CNY114.1074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.33 (CNY149.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV4F23SLL41L17Copy
Manufacturer Standard Lead Time16 weeks
Order Code3922441
Product RangeULV4 Series
Technical Datasheet
Product RangeULV4 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPDT-NC-DB
Pushbutton Actuator StyleRound Flat
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Technical Specifications
Product Range
ULV4 Series
Contact Configuration
SPDT-NC-DB
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Panel Cutout Diameter
19mm
Pushbutton Actuator Style
Round Flat
Contact Current DC Max
-
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
