Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL6800AF260QJ.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4058856
Your Part Number
1,400 In Stock
Need more?
1,400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.490 (CNY1.6837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.49 (CNY1.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6800AF260QJ.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4058856
Technical Datasheet
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.3mm x 7.2mm
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Actuator Style
Round Button
Switch Dimensions (L x W)
6.3mm x 7.2mm
Illumination
Non Illuminated
Contact Rating
50mA at 12VDC
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397
