Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL6400BF160QJ.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4050632
Product RangeTL6400 Series
Your Part Number
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.760 (CNY6.5088) |
| 10+ | CNY5.000 (CNY5.650) |
| 25+ | CNY4.680 (CNY5.2884) |
| 50+ | CNY4.450 (CNY5.0285) |
| 100+ | CNY4.210 (CNY4.7573) |
| 250+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.740 (CNY4.2262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.76 (CNY6.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6400BF160QJ.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4050632
Product RangeTL6400 Series
Technical Datasheet
Product RangeTL6400 Series
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IlluminationNon Illuminated
Technical Specifications
Product Range
TL6400 Series
Switch Dimensions (L x W)
6mm x 3.5mm
Contact Rating
50mA at 12VDC
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000351
