Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL6400AF260QJ.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4050631
Your Part Number
2,513 In Stock
Need more?
2,513 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.320 (CNY6.0116) |
| 10+ | CNY4.610 (CNY5.2093) |
| 25+ | CNY4.310 (CNY4.8703) |
| 50+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.880 (CNY4.3844) |
| 250+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.440 (CNY3.8872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.32 (CNY6.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6400AF260QJ.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4050631
Technical Datasheet
Actuator StyleRectangular Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP RatingIP67
Technical Specifications
Actuator Style
Rectangular Button
Switch Dimensions (L x W)
6mm x 3.5mm
Contact Rating
50mA at 12VDC
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
