Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL4110AF160QCopy
Order Code2839969
Technical Datasheet
Switch MountingSurface Mount
Switch Dimensions (L x W)2.8mm x 2mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Switch Mounting
Surface Mount
IP Rating
-
Switch Dimensions (L x W)
2.8mm x 2mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
