Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL4105AF160QGCopy
Manufacturer Standard Lead Time16 weeks
Order Code2830801
Product RangeTL4105 Series
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.850 (CNY11.1305) |
| 10+ | CNY8.430 (CNY9.5259) |
| 25+ | CNY7.890 (CNY8.9157) |
| 50+ | CNY7.490 (CNY8.4637) |
| 100+ | CNY7.080 (CNY8.0004) |
| 250+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY6.300 (CNY7.119) |
| 1000+ | CNY6.000 (CNY6.780) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.85 (CNY11.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL4105AF160QGCopy
Manufacturer Standard Lead Time16 weeks
Order Code2830801
Product RangeTL4105 Series
Technical Datasheet
Product RangeTL4105 Series
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 2.5mm
IP Rating-
Technical Specifications
Product Range
TL4105 Series
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6.2mm x 2.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
