Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3780AF160QG.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2723730
Product RangeTL3780 Series
Your Part Number
11,624 In Stock
Need more?
11,624 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.430 (CNY2.7459) |
| 25+ | CNY2.280 (CNY2.5764) |
| 50+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY2.160 (CNY2.4408) |
| 250+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.780 (CNY2.0114) |
| 2500+ | CNY1.240 (CNY1.4012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.43 (CNY2.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3780AF160QG.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2723730
Product RangeTL3780 Series
Technical Datasheet
Product RangeTL3780 Series
Switch MountingSurface Mount
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3mm x 2mm
Technical Specifications
Product Range
TL3780 Series
Contact Rating
50mA at 12VDC
Switch Mounting
Surface Mount
Switch Dimensions (L x W)
3mm x 2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
