Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3342F160QG.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2830674
Your Part Number
771 In Stock
Need more?
771 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.260 (CNY4.8138) |
| 10+ | CNY3.720 (CNY4.2036) |
| 25+ | CNY3.490 (CNY3.9437) |
| 50+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY3.150 (CNY3.5595) |
| 250+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.790 (CNY3.1527) |
| 1000+ | CNY2.620 (CNY2.9606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.26 (CNY4.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3342F160QG.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2830674
Technical Datasheet
Actuator OrientationTop Actuated
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)5.2mm x 5.2mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Actuator Orientation
Top Actuated
Contact Rating
50mA at 12VDC
IP Rating
-
Actuator Style
Round Button
Switch Dimensions (L x W)
5.2mm x 5.2mm
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
