Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3340AF160QG..Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2787247RL
Cut Tape2787247
Product RangeTL3340 Series
Your Part Number
5,863 In Stock
Need more?
2,435 Delivery in 5-6 Business Days(UK stock)
3,428 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.480 | CNY34.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.480 (CNY3.9324) |
| 50+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY2.900 (CNY3.277) |
| 250+ | CNY2.690 (CNY3.0397) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3340AF160QG..Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2787247RL
Cut Tape2787247
Product RangeTL3340 Series
Technical Datasheet
Product RangeTL3340 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.25mm x 3.3mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TL3340AF160QG is a single-pole single-throw (SPST) SMT Tactile Switch with stainless steel plated contacts and supports gull wing termination. This TL3340 series subminiature tactile switch features tin plate bracket, copper alloy plated terminals, PPA actuator and housing.
- Reliable dome technology
- Strong tactile force
- Subminiature design
- 500mΩ Maximum initial contact resistance
- 100MΩ at 100V Minimum insulation resistance
- 500VDC Dielectric strength
- -35 to 85°C Operating temperature range
Applications
Communications & Networking, Consumer Electronics, Medical, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation, Audio
Technical Specifications
Product Range
TL3340 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
4.25mm x 3.3mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268
