Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3305AF160QG.
Order Code2830823
Product RangeTL3305 Series
Your Part Number
7,288 In Stock
Need more?
7288 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.490 (CNY1.6837) |
| 10+ | CNY1.310 (CNY1.4803) |
| 25+ | CNY1.230 (CNY1.3899) |
| 50+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY1.050 (CNY1.1865) |
| 500+ | CNY0.989 (CNY1.1176) |
| 1000+ | CNY0.941 (CNY1.0633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.49 (CNY1.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3305AF160QG.
Order Code2830823
Product RangeTL3305 Series
Technical Datasheet
Product RangeTL3305 Series
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Technical Specifications
Product Range
TL3305 Series
Actuator Style
Round Button
Switch Mounting
Surface Mount
Contact Rating
50mA at 12VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
