Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3302BF180QGCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2787246RL
Cut Tape2787246
Product RangeTL3302 Series
Your Part Number
2,335 In Stock
Need more?
2,335 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.700 | CNY4.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.700 (CNY5.311) |
| 10+ | CNY4.070 (CNY4.5991) |
| 25+ | CNY3.810 (CNY4.3053) |
| 50+ | CNY3.620 (CNY4.0906) |
| 100+ | CNY3.440 (CNY3.8872) |
| 250+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY3.050 (CNY3.4465) |
| 1000+ | CNY2.980 (CNY3.3674) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3302BF180QGCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2787246RL
Cut Tape2787246
Product RangeTL3302 Series
Technical Datasheet
Product RangeTL3302 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The TL3302BF180QG is a single-pole single-throw (SPST) SMT Tactile Switch with gold contact and supports gull wing termination. This rectangular tactile switch features reliable dome contact technology.
- 100mΩ Initial contact resistance
- 100MΩ Minimum insulation resistance
- 250VAC Dielectric strength
- -20 to 70°C Operating temperature range
Applications
Communications & Networking, Consumer Electronics, Medical, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation, Audio
Technical Specifications
Product Range
TL3302 Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000365
