Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3302BF180QG .Copy
Manufacturer Standard Lead Time11 weeks
Order Code1629616
Product RangeTL3302 Series
Your Part Number
2,335 In Stock
Need more?
2,335 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.700 (CNY5.311) |
| 10+ | CNY4.070 (CNY4.5991) |
| 25+ | CNY3.810 (CNY4.3053) |
| 50+ | CNY3.620 (CNY4.0906) |
| 100+ | CNY3.440 (CNY3.8872) |
| 250+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY3.050 (CNY3.4465) |
| 1000+ | CNY2.980 (CNY3.3674) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.70 (CNY5.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3302BF180QG .Copy
Manufacturer Standard Lead Time11 weeks
Order Code1629616
Product RangeTL3302 Series
Technical Datasheet
Product RangeTL3302 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3302 Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for TL3302BF180QG .
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000365
