Print Page
Image is for illustrative purposes only. Please refer to product description.

1,749 In Stock
Need more?
1749 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 3600+ | CNY3.650 (CNY4.1245) |
Price for:Each
Minimum: 3600
Multiple: 3600
CNY13,140.00 (CNY14,848.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3302BF130QG.
Order Code2843888
Technical Datasheet
Switch MountingSurface Mount
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
Technical Specifications
Switch Mounting
Surface Mount
Switch Dimensions (L x W)
6mm x 3.5mm
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000325
