Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL2243
Order Code4051086
Product RangeTL2243 Series
Your Part Number
2,234 In Stock
Need more?
2234 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.320 (CNY4.8816) |
| 50+ | CNY3.830 (CNY4.3279) |
| 100+ | CNY3.730 (CNY4.2149) |
| 250+ | CNY3.520 (CNY3.9776) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.20 (CNY48.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL2243
Order Code4051086
Product RangeTL2243 Series
Technical Datasheet
Product RangeTL2243 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound - Dual
Actuating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)8mm x 7.3mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL2243 Series
Switch Mounting
Through Hole
Actuating Force
180gf
Switch Dimensions (L x W)
8mm x 7.3mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round - Dual
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
