Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1275CA2WA500QPRG.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3014853
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.630 (CNY132.9219) |
| 5+ | CNY111.360 (CNY125.8368) |
| 10+ | CNY105.030 (CNY118.6839) |
| 25+ | CNY98.760 (CNY111.5988) |
| 50+ | CNY94.850 (CNY107.1805) |
| 100+ | CNY89.990 (CNY101.6887) |
| 250+ | CNY88.170 (CNY99.6321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.63 (CNY132.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1275CA2WA500QPRG.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3014853
Technical Datasheet
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Actuating Force350gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)-
IP Rating-
Technical Specifications
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Switch Mounting
Panel Mount
Actuating Force
350gf
Switch Dimensions (L x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01506
