Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1275CA2WA500QPB.Copy
Order Code3014849
Product RangeTL1275 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.820 (CNY117.3166) |
| 5+ | CNY98.290 (CNY111.0677) |
| 10+ | CNY92.770 (CNY104.8301) |
| 25+ | CNY87.310 (CNY98.6603) |
| 50+ | CNY83.900 (CNY94.807) |
| 100+ | CNY79.600 (CNY89.948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.82 (CNY117.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1275CA2WA500QPB.Copy
Order Code3014849
Product RangeTL1275 Series
Technical Datasheet
Product RangeTL1275 Series
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Actuating Force350gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)-
IP Rating-
Technical Specifications
Product Range
TL1275 Series
Switch Mounting
Panel Mount
Actuating Force
350gf
Switch Dimensions (L x W)
-
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011966
