Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1100F160QCopy
Manufacturer Standard Lead Time28 weeks
Order Code2292963
Product RangeTL1100 Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY3.090 (CNY3.4917) |
| 25+ | CNY2.900 (CNY3.277) |
| 50+ | CNY2.770 (CNY3.1301) |
| 100+ | CNY2.620 (CNY2.9606) |
| 250+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY2.370 (CNY2.6781) |
| 1000+ | CNY2.240 (CNY2.5312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.52 (CNY3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1100F160QCopy
Manufacturer Standard Lead Time28 weeks
Order Code2292963
Product RangeTL1100 Series
Technical Datasheet
Product RangeTL1100 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2015)
Product Overview
The TL1100F160Q is a single-pole single-throw (SPST) through-hole Tactile Switch offers reliable dome contact technology with strong tactile/audible feedback. The TL1100 series switch has 12mm actuator, F160 operating force and silver contacts.
- -20 to 70°C Operating temperature range
- 0.3 Typical travel
- 100000 cycles Life expectancy
Applications
Industrial, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision, Medical, Test & Measurement, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Product Range
TL1100 Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for TL1100F160Q
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908
