Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1100CF160Q.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2830627
Product RangeTL1100 Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.030 (CNY4.5539) |
| 10+ | CNY3.520 (CNY3.9776) |
| 25+ | CNY3.300 (CNY3.729) |
| 50+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.970 (CNY3.3561) |
| 250+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.540 (CNY2.8702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.03 (CNY4.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1100CF160Q.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2830627
Product RangeTL1100 Series
Technical Datasheet
Product RangeTL1100 Series
Switch MountingThrough Hole, Right Angle
Actuator StylePlunger for Cap
Actuating Force160gf
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
TL1100 Series
Actuator Style
Plunger for Cap
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Switch Mounting
Through Hole, Right Angle
Actuating Force
160gf
IP Rating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001379
