Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1030AF500AQJCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4537587RL
Cut Tape4537587
Product RangeTL1030 Series
Your Part Number
3,710 In Stock
Need more?
3,710 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.500 | CNY25.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.500 (CNY2.825) |
| 50+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1030AF500AQJCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4537587RL
Cut Tape4537587
Product RangeTL1030 Series
Technical Datasheet
Product RangeTL1030 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force500gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2024)
Product Overview
TL1030AF500AQJ is a TL1030 series tact switch. This switch has surface mount design with 3.5 x 2.9mm size. Applications include audio visual, medical, telecommunications, appliance, fitness, personal care.
- 100,000 cycle life expectancy
- Electrical rating: 50mA/12VDC, contact resistance is 100mohm maximum (initial)
- Insulation resistance is 100Mohm min at 500VDC, dielectric strength is 250VAC for 1 Minute
- Operating temperature range from -40°C to 85°C
- SPST, Off-(On) function, 1.7mm actuator height
- 500gf ±100gf actuation force
- Silver contact plating, J-lead termination
- Without ground terminal
Technical Specifications
Product Range
TL1030 Series
Switch Mounting
Surface Mount
Actuating Force
500gf
Switch Dimensions (L x W)
3.5mm x 2.9mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
