Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1017ABAF260QGCopy
Manufacturer Standard Lead Time16 weeks
Order Code4172731
Product RangeTL1017 Series
Your Part Number
2,980 In Stock
Need more?
2,980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.100 (CNY2.373) |
| 25+ | CNY1.930 (CNY2.1809) |
| 50+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.790 (CNY2.0227) |
| 250+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 2500+ | CNY1.560 (CNY1.7628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.10 (CNY2.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1017ABAF260QGCopy
Manufacturer Standard Lead Time16 weeks
Order Code4172731
Product RangeTL1017 Series
Technical Datasheet
Product RangeTL1017 Series
Actuator OrientationTop Actuated
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3mm x 2.5mm
IlluminationNon Illuminated
Technical Specifications
Product Range
TL1017 Series
Actuator Style
Round Button
Switch Dimensions (L x W)
3mm x 2.5mm
Actuator Orientation
Top Actuated
Contact Rating
50mA at 12VDC
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
