Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1016ABF160QGCopy
Manufacturer Standard Lead Time16 weeks
Order Code4047911
Your Part Number
3,442 In Stock
Need more?
3,442 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.220 (CNY1.3786) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.22 (CNY1.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1016ABF160QGCopy
Manufacturer Standard Lead Time16 weeks
Order Code4047911
Technical Datasheet
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.55mm x 3.5mm
IlluminationNon Illuminated
Technical Specifications
Actuator Orientation
Side Actuated
Contact Rating
50mA at 12VDC
Illumination
Non Illuminated
Switch Mounting
Surface Mount
Switch Dimensions (L x W)
3.55mm x 3.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
