Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRVW5GD1200.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2844166
Product RangeRVW Series
Your Part Number
832 In Stock
Need more?
832 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.460 (CNY94.3098) |
| 5+ | CNY78.800 (CNY89.044) |
| 10+ | CNY74.960 (CNY84.7048) |
| 25+ | CNY69.430 (CNY78.4559) |
| 50+ | CNY64.380 (CNY72.7494) |
| 100+ | CNY59.660 (CNY67.4158) |
| 250+ | CNY54.600 (CNY61.698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.46 (CNY94.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRVW5GD1200.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2844166
Product RangeRVW Series
Technical Datasheet
IlluminationNon Illuminated
Product RangeRVW Series
Contact Current AC Max20A
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Diameter-
Switch TerminalsSolder Lug
Technical Specifications
Illumination
Non Illuminated
Contact Current AC Max
20A
Contact Voltage VDC
-
Switch Terminals
Solder Lug
Product Range
RVW Series
Contact Current DC Max
-
Panel Cutout Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
