Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRVW56D1200.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2844167
Your Part Number
780 In Stock
Need more?
780 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.930 (CNY81.2809) |
| 5+ | CNY67.880 (CNY76.7044) |
| 10+ | CNY64.580 (CNY72.9754) |
| 25+ | CNY59.860 (CNY67.6418) |
| 50+ | CNY55.480 (CNY62.6924) |
| 100+ | CNY51.440 (CNY58.1272) |
| 250+ | CNY47.060 (CNY53.1778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.93 (CNY81.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Contact Current AC Max
20A
Panel Cutout Height
37.5mm
Contact Voltage VAC
125V
Panel Cutout Width
21mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
