Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRT1105AF260Q.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3817617
Product RangeRT1105 Series
Your Part Number
4,238 In Stock
Need more?
4,238 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.510 (CNY2.8363) |
| 10+ | CNY2.220 (CNY2.5086) |
| 25+ | CNY2.100 (CNY2.373) |
| 50+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.910 (CNY2.1583) |
| 250+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.710 (CNY1.9323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.51 (CNY2.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRT1105AF260Q.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3817617
Product RangeRT1105 Series
Technical Datasheet
Product RangeRT1105 Series
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.6mm x 6.6mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
RT1105 Series
Actuator Style
Round Button
Switch Dimensions (L x W)
6.6mm x 6.6mm
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000293
