Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRRA1GC1100.Copy
Order Code2844161
Product RangeRRA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRRA1GC1100.Copy
Order Code2844161
Product RangeRRA Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeRRA Series
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter22mm
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
22mm
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
RRA Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006795
