Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRRA16C1100.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2844163
Your Part Number
3,841 In Stock
Need more?
3,841 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.090 (CNY22.7017) |
| 10+ | CNY17.530 (CNY19.8089) |
| 25+ | CNY16.650 (CNY18.8145) |
| 50+ | CNY15.980 (CNY18.0574) |
| 100+ | CNY15.370 (CNY17.3681) |
| 250+ | CNY14.700 (CNY16.611) |
| 500+ | CNY13.960 (CNY15.7748) |
| 1000+ | CNY13.420 (CNY15.1646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.09 (CNY22.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Contact Current AC Max
15A
Panel Cutout Height
-
Contact Current DC Max
-
Panel Cutout Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007004
