Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRR3402A.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2830581
Product RangeRR3402 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.440 (CNY24.2272) |
| 10+ | CNY18.740 (CNY21.1762) |
| 25+ | CNY17.800 (CNY20.114) |
| 50+ | CNY17.060 (CNY19.2778) |
| 100+ | CNY16.380 (CNY18.5094) |
| 250+ | CNY15.710 (CNY17.7523) |
| 500+ | CNY14.970 (CNY16.9161) |
| 1000+ | CNY14.360 (CNY16.2268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.44 (CNY24.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRR3402A.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2830581
Product RangeRR3402 Series
Technical Datasheet
Switch MountingPanel Mount
Product RangeRR3402 Series
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Voltage VDC-
Switch TerminalsSolder Lug
Technical Specifications
Switch Mounting
Panel Mount
Contact Current AC Max
6A
Contact Voltage VDC
-
Product Range
RR3402 Series
Contact Voltage VAC
125V
Switch Terminals
Solder Lug
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00479
