Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRR3112LBLKBLKREDEF3.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2843824
Your Part Number
1,695 In Stock
Need more?
1,695 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.530 (CNY33.3689) |
| 10+ | CNY28.180 (CNY31.8434) |
| 25+ | CNY26.360 (CNY29.7868) |
| 50+ | CNY25.490 (CNY28.8037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.53 (CNY33.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRR3112LBLKBLKREDEF3.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2843824
Technical Datasheet
IlluminationIlluminated
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Switch TerminalsQuick Connect
Technical Specifications
Illumination
Illuminated
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
-
Switch Terminals
Quick Connect
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002498
