Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRR1113QQ11Copy
Manufacturer Standard Lead Time10 weeks
Order Code2844164
Your Part Number
1,739 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
1,439 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.970 (CNY10.1361) |
| 10+ | CNY8.360 (CNY9.4468) |
| 25+ | CNY7.890 (CNY8.9157) |
| 50+ | CNY7.490 (CNY8.4637) |
| 100+ | CNY6.810 (CNY7.6953) |
| 250+ | CNY6.290 (CNY7.1077) |
| 500+ | CNY5.550 (CNY6.2715) |
| 1000+ | CNY5.030 (CNY5.6839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.97 (CNY10.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Switch Operation
Off-On
Contact Voltage VAC
125V
Contact Voltage VDC
-
Contact Configuration
SPST
Contact Current DC Max
-
Panel Cutout Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
