Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.980 (CNY65.5174) |
| 5+ | CNY54.370 (CNY61.4381) |
| 10+ | CNY50.680 (CNY57.2684) |
| 25+ | CNY48.020 (CNY54.2626) |
| 50+ | CNY46.180 (CNY52.1834) |
| 100+ | CNY44.340 (CNY50.1042) |
| 250+ | CNY42.090 (CNY47.5617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.98 (CNY65.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP8300B2M1CEBLKBLKRED.Copy
Order Code2848668
Technical Datasheet
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max200mA
Contact Voltage VAC250V
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Illumination Colour
Red
Pushbutton Actuator Style
Round
Contact Current AC Max
200mA
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
