Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRP8300B2M1CEBLKBLKNIL.Copy
Order Code2848665
Product RangeRP8300 Series
Your Part Number
41 In Stock
Need more?
41 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 210+ | CNY30.230 (CNY34.1599) |
Price for:Each
Maximum available is 41
Minimum: 210
Multiple: 210
CNY6,348.30 (CNY7,173.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP8300B2M1CEBLKBLKNIL.Copy
Order Code2848665
Product RangeRP8300 Series
Technical Datasheet
Product RangeRP8300 Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max200mA
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
RP8300 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
200mA
Contact Current DC Max
200mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009008
