Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRP8200B2M1CEBLKBLKREDCopy
Manufacturer Standard Lead Time23 weeks
Order Code4051056
Product RangeRP8200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.470 (CNY72.8511) |
| 5+ | CNY60.080 (CNY67.8904) |
| 10+ | CNY55.680 (CNY62.9184) |
| 20+ | CNY52.960 (CNY59.8448) |
| 50+ | CNY50.230 (CNY56.7599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.47 (CNY72.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP8200B2M1CEBLKBLKREDCopy
Manufacturer Standard Lead Time23 weeks
Order Code4051056
Product RangeRP8200 Series
Technical Datasheet
Product RangeRP8200 Series
Contact ConfigurationSPST-NO-DM
Switch OperationOff-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Product Range
RP8200 Series
Switch Operation
Off-On
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Switch Mounting
Panel Mount
Illumination Colour
Red
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round
Contact Current AC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005262
