Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRP8100B2M1CEBLKYELNIL.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3292843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 210+ | CNY27.800 (CNY31.414) |
| 250+ | CNY26.510 (CNY29.9563) |
| 500+ | CNY26.150 (CNY29.5495) |
| 1000+ | CNY25.790 (CNY29.1427) |
Price for:Each
Minimum: 210
Multiple: 210
CNY5,838.00 (CNY6,596.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Panel Cutout Diameter
13.6mm
Contact Current DC Max
100mA
Illumination Colour
Non Illuminated
Contact Voltage VAC
125V
Contact Voltage VDC
50V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
