Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRE11131121.Copy
Order Code3292842
Product RangeRE1 Series
Your Part Number
1,885 In Stock
Need more?
1,885 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.750 (CNY7.6275) |
| 10+ | CNY5.870 (CNY6.6331) |
| 25+ | CNY5.560 (CNY6.2828) |
| 50+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY5.130 (CNY5.7969) |
| 250+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.730 (CNY5.3449) |
| 1000+ | CNY4.490 (CNY5.0737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.75 (CNY7.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRE11131121.Copy
Order Code3292842
Product RangeRE1 Series
Technical Datasheet
Contact ConfigurationSPST
Product RangeRE1 Series
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height23.9mm
Panel Cutout Width13.5mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Technical Specifications
Contact Configuration
SPST
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
23.9mm
Panel Cutout Diameter
-
Product Range
RE1 Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13.5mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
