Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRB543A1100-136Copy
Manufacturer Standard Lead Time27 weeks
Order Code4306529
Product RangeRB5 Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.690 (CNY75.3597) |
| 5+ | CNY63.000 (CNY71.190) |
| 10+ | CNY59.300 (CNY67.009) |
| 20+ | CNY54.700 (CNY61.811) |
| 50+ | CNY52.740 (CNY59.5962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.69 (CNY75.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRB543A1100-136Copy
Manufacturer Standard Lead Time27 weeks
Order Code4306529
Product RangeRB5 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeRB5 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.2mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
RB543A1100-136 is a RB5 series rocker switch. Application / markets includes commercial appliances, industrial controls, floor care appliances, instrumentation, medical/dental, electrical housewares.
- High quality and reliable switch, front panel mount applications
- 2 pole maintained and momentary functions
- 6.3mm tab terminal, on-off-on function, 16(8)A, 125/250VAC, T55, IP67 rating
- Black body and actuator colour, red LED 1
- Green LED 2, 125V lamp voltage
Technical Specifications
Switch Operation
On-Off-On
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Switch Mounting
Panel, Snap-In
Product Range
RB5 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
